This TDK B41868W7228M012 is a 2200uF electrolytic capacitor with a DC rated voltage of 35VDC and a tolerance of 20%. It has a low ESR of 0.08 and a high ripple current of 1500. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 10. It operates within a temperature range of -55 to 150 degrees Celsius.
TDK B41868W7228M012 technical specifications.
| Capacitance | 2200uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.08Ohm |
| Ripple Current | 1500mA |
| Leakage Current | 770@5MinuA |
| Lifetime | 1000h |
| Size | 20 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41868W7228M012 to view detailed technical specifications.
No datasheet is available for this part.