TDK's B41868W7337M009 is an aluminum cylindrical can electrolytic capacitor with a capacitance of 330uF, rated for 35VDC and 20% tolerance. It features a standard ESR of 0.459 and a ripple current of 673. The capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -55°C to 150°C and has a maximum impedance of 0.13 at 20°C and 100kHz.
TDK B41868W7337M009 technical specifications.
| Capacitance | 330uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.459Ohm |
| Ripple Current | 673mA |
| Lifetime | 1000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.13@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41868W7337M009 to view detailed technical specifications.
No datasheet is available for this part.