This radial aluminum electrolytic capacitor has a capacitance of 680uF with a tolerance of 20%. It has a maximum seated height of 0.65 inches and a lead pitch of 0.295 inches, making it suitable for through-hole mounting. The capacitor is rated for a maximum voltage of 35V and has an equivalent series resistance of 57 milliohms. It is available in bulk packaging with 525 units per package.
TDK B41868W7687M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 57mR |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 0.295inch |
| Mount | Through Hole |
| Package Quantity | 525 |
| Packaging | Bulk |
| Ripple Current | 1.291A |
| Series | B41868 |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41868W7687M to view detailed technical specifications.
No datasheet is available for this part.