TDK's B41868W7687M004 is an aluminum electrolytic capacitor with a capacitance of 680uF and a DC rated voltage of 35VDC. It features a tolerance of 20% and an ESR of 0.223. The capacitor is designed for through hole mounting and has a radial termination style. It operates within a temperature range of -55°C to 150°C.
TDK B41868W7687M004 technical specifications.
| Capacitance | 680uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.223Ohm |
| Ripple Current | 1291mA |
| Lifetime | 1000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41868W7687M004 to view detailed technical specifications.
No datasheet is available for this part.