TDK's B41868W7687M009 is an aluminum electrolytic capacitor with a capacitance of 680uF, a DC rated voltage of 35VDC, and a tolerance of 20%. It has a maximum operating temperature range of -55°C to 150°C and is suitable for through-hole mounting. The capacitor features a radial termination style and a cylindrical can construction.
TDK B41868W7687M009 technical specifications.
| Capacitance | 680uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.223Ohm |
| Ripple Current | 1291mA |
| Lifetime | 1000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.053@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41868W7687M009 to view detailed technical specifications.
No datasheet is available for this part.