This aluminum electrolytic capacitor has a capacitance of 100uF and a voltage rating of 63V with a tolerance of 20%. It is designed to operate for 1000 hours and is available in a radial package with a diameter of 12.5mm and a height of 20mm. The capacitor is suitable for through hole mounting and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
TDK B41868W8107M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 1.32R |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.197inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Bulk |
| Ripple Current | 350mA |
| Series | B41868 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41868W8107M to view detailed technical specifications.
No datasheet is available for this part.