This 100uF aluminum electrolytic capacitor has a rated voltage of 63VDC and a tolerance of 20%. It features a standard ESR type and a maximum operating temperature of 150°C. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 5mm. It has a minimum operating temperature of -55°C and a lifetime of 1000 hours.
TDK B41868W8107M009 technical specifications.
| Capacitance | 100uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 1.32Ohm |
| Ripple Current | 350mA |
| Leakage Current | 63@5MinuA |
| Lifetime | 1000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41868W8107M009 to view detailed technical specifications.
No datasheet is available for this part.