This 220uF aluminum electrolytic capacitor has a maximum operating voltage of 63VDC and a tolerance of 20%. It features an ESR of 0.6 and a ripple current of 660. The capacitor has a leakage current of 140 microamps after 5 minutes and a lifetime of 1000 hours. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 7.5mm. The operating temperature range is from -55 to 150 degrees Celsius.
TDK B41868W8227M004 technical specifications.
| Capacitance | 220uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.6Ohm |
| Ripple Current | 660mA |
| Leakage Current | 140@5MinuA |
| Lifetime | 1000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41868W8227M004 to view detailed technical specifications.
No datasheet is available for this part.