This 47uF electrolytic capacitor has a DC rated voltage of 63VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 150 degrees Celsius. It is a standard type electrolytic capacitor with an ESR of 2.82 and a ripple current of 220mA.
TDK B41868W8476M004 technical specifications.
| Capacitance | 47uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 2.82Ohm |
| Ripple Current | 220mA |
| Leakage Current | 30@5MinuA |
| Lifetime | 1000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41868W8476M004 to view detailed technical specifications.
No datasheet is available for this part.