This TDK electrolytic capacitor has a capacitance of 1000uF with a tolerance of 20% and a DC rated voltage of 10VDC. It features a low ESR of 0.064 and a ripple current of 1240. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5. It is designed for through hole mounting and has a maximum impedance of 0.059 at 20°C and 100kHz. The operating temperature range is from -55 to 105°C.
TDK B41888C3108M004 technical specifications.
| Capacitance | 1000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.064Ohm |
| Ripple Current | 1240mA |
| Leakage Current | 100@5MinuA |
| Lifetime | 7000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.059@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C3108M004 to view detailed technical specifications.
No datasheet is available for this part.