TDK B41888C3109M technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 14mR |
| Lead Pitch | 0.295inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ripple Current | 4.3A |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C3109M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.