This 12000uF electrolytic capacitor has a voltage rating of 10VDC and a tolerance of 20%. It features a very low ESR and a maximum impedance of 0.012 ohms at 20°C and 100kHz. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 7.5mm. The operating temperature range is from -55°C to 105°C.
TDK B41888C3129M012 technical specifications.
| Capacitance | 12000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.042Ohm |
| Ripple Current | 5327mA |
| Leakage Current | 1200@5MinuA |
| Lifetime | 10000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.012@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C3129M012 to view detailed technical specifications.
No datasheet is available for this part.