This 10V aluminum electrolytic capacitor has a capacitance of 1.8mF with an ESR of 50mR and impedance of 46mR. It is available in a radial package with a diameter of 10mm and height of 20mm. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is suitable for through hole mounting and has a tolerance of 20%.
TDK B41888C3188M technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 46mR |
| Lead Pitch | 0.197inch |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Ripple Current | 1.5A |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C3188M to view detailed technical specifications.
No datasheet is available for this part.