This aluminum cylindrical can electrolytic capacitor has a capacitance of 1800uF and operates at a voltage of 10VDC with a tolerance of 20%. It features a low ESR of 0.05 and a ripple current of 1500. The capacitor is designed for through hole mounting with a radial termination style. It has a maximum operating temperature range of -55°C to 105°C.
TDK B41888C3188M002 technical specifications.
| Capacitance | 1800uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.05Ohm |
| Ripple Current | 1500mA |
| Leakage Current | 180@5MinuA |
| Lifetime | 7000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.046@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C3188M002 to view detailed technical specifications.
No datasheet is available for this part.