This is a 2700uF aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It has a low ESR of 0.03 and a high ripple current of 2459. The capacitor is designed for through-hole mounting with a radial termination style. It has a maximum operating temperature range of -55°C to 105°C.
TDK B41888C3278M008 technical specifications.
| Capacitance | 2700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.03Ohm |
| Ripple Current | 2459mA |
| Leakage Current | 270@5MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.027@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C3278M008 to view detailed technical specifications.
No datasheet is available for this part.