This 3300uF electrolytic capacitor has a 10VDC rating and 20% tolerance. It features a very low ESR of 0.03 and a maximum impedance of 0.027 at 20°C and 100kHz. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 5. The operating temperature range is from -55°C to 105°C.
TDK B41888C3338M009 technical specifications.
| Capacitance | 3300uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.03Ohm |
| Ripple Current | 2459mA |
| Leakage Current | 330@5MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.027@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C3338M009 to view detailed technical specifications.
No datasheet is available for this part.