This 3300uF aluminum electrolytic capacitor has a 10VDC working voltage and 20% tolerance. It features a very low ESR of 0.03 and a high ripple current of 2459. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
TDK B41888C3338M012 technical specifications.
| Capacitance | 3300uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.03Ohm |
| Ripple Current | 2459mA |
| Leakage Current | 330@5MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C3338M012 to view detailed technical specifications.
No datasheet is available for this part.