TDK's B41888C3398M aluminum electrolytic capacitor features a capacitance of 3.9mF and a voltage rating of 10V. It has a radial package with a diameter of 16mm and a height of 20mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It meets the requirements for a long lifespan of 10000 hours.
TDK B41888C3398M technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 29mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 26mR |
| Lead Pitch | 0.295inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 2.53A |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C3398M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.