This is an aluminum electrolytic capacitor with a capacitance of 3.9mF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial case and has a lead diameter of 0.8mm and a lead pitch of 7.5mm. It is designed to withstand a ripple current of 2.53A and is compliant with RoHS regulations.
TDK B41888C3398M009 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 29mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 2.53A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C3398M009 to view detailed technical specifications.
No datasheet is available for this part.