This TDK B41888C3478M004 is a 4700uF aluminum electrolytic capacitor rated for 10VDC with 20% tolerance. It features a low ESR of 0.024 and a maximum impedance of 0.022 at 20°C and 100kHz. The capacitor is designed for through-hole mounting with a radial termination style and is constructed in an aluminum cylindrical can. It operates within a temperature range of -55°C to 105°C and has a lifetime of 10000 hours.
TDK B41888C3478M004 technical specifications.
| Capacitance | 4700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.024Ohm |
| Ripple Current | 2930mA |
| Leakage Current | 470@5MinuA |
| Lifetime | 10000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.022@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C3478M004 to view detailed technical specifications.
No datasheet is available for this part.