The B41888C3478M009 is a 4.7mF aluminum electrolytic capacitor with a radial package and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a life of 10000 hours. It has a ripple current of 2.93A and an ESR of 24mR.
TDK B41888C3478M009 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 24mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 2.93A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C3478M009 to view detailed technical specifications.
No datasheet is available for this part.