This aluminum electrolytic capacitor has a capacitance of 4700uF and a working voltage of 10VDC with a tolerance of 20%. It can operate at temperatures up to 105°C and is designed for through-hole mounting. The capacitor has a low ESR of 0.024 and a high ripple current rating of 2930. It is constructed with an aluminum cylindrical can and has a radial termination style.
TDK B41888C3478M012 technical specifications.
| Capacitance | 4700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.024Ohm |
| Ripple Current | 2930mA |
| Leakage Current | 470@5MinuA |
| Lifetime | 10000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.022@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C3478M012 to view detailed technical specifications.
No datasheet is available for this part.