This 10V 560uF aluminum electrolytic capacitor features a radial package with a 10mm diameter and 12.5mm height. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a tolerance of 20% and a series resistance of 116mR. It is designed for use in applications where a high capacitance value is required, and can handle a ripple current of up to 900mA.
TDK B41888C3567M technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 116mR |
| Height | 12.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 101mR |
| Lead Pitch | 0.197inch |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Ripple Current | 900mA |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C3567M to view detailed technical specifications.
No datasheet is available for this part.