This is a 10V 560uF aluminum electrolytic capacitor with a 20% tolerance and 10W rating. It has a low ESR of 0.116 and a maximum impedance of 0.101 at 20°C and 100kHz. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5. It operates over a temperature range of -55 to 105°C.
TDK B41888C3567M002 technical specifications.
| Capacitance | 560uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.116Ohm |
| Ripple Current | 900mA |
| Leakage Current | 56@5MinuA |
| Lifetime | 7000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.101@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C3567M002 to view detailed technical specifications.
No datasheet is available for this part.