The TDK B41888C3568M009 is a 5600uF aluminum electrolytic capacitor with a 10VDC voltage rating and 20% tolerance. It features very low ESR and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting with a radial termination style and measures 12.5mm x 40mm in size. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
TDK B41888C3568M009 technical specifications.
| Capacitance | 5600uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.019Ohm |
| Ripple Current | 3350mA |
| Leakage Current | 560@5MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C3568M009 to view detailed technical specifications.
No datasheet is available for this part.