This 5600uF electrolytic capacitor has a voltage rating of 10VDC and a tolerance of 20%. It features a very low ESR and a high ripple current of 3350. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a size of 12.5 X 40. The operating temperature range is from -55 to 105 degrees Celsius.
TDK B41888C3568M012 technical specifications.
| Capacitance | 5600uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.019Ohm |
| Ripple Current | 3350mA |
| Leakage Current | 560@5MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C3568M012 to view detailed technical specifications.
No datasheet is available for this part.