This TDK B41888 series radial aluminum electrolytic capacitor has a capacitance of 680uF with a tolerance of 20% and a voltage rating of 10V. It is designed for through hole mounting and is available in a bulk packaging quantity of 1000. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
TDK B41888C3687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C3687M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.