This 16 X 31.5mm aluminum electrolytic capacitor has a capacitance of 6800uF and a DC rated voltage of 10VDC with a tolerance of 20%. It features a low ESR of 0.019 and a ripple current of 3600. The capacitor has a leakage current of 680uA after 5 minutes and a lifetime of 10000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm. The capacitor operates between -55°C and 105°C.
TDK B41888C3688M004 technical specifications.
| Capacitance | 6800uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.019Ohm |
| Ripple Current | 3600mA |
| Leakage Current | 680@5MinuA |
| Lifetime | 10000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.017@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C3688M004 to view detailed technical specifications.
No datasheet is available for this part.