This is a 820uF aluminum electrolytic capacitor with a DC rated voltage of 10V and a tolerance of 20%. It has a diameter of 10mm and a length of 16mm, and is packaged in a radial through hole configuration. The capacitor is designed to operate at a maximum temperature of 105°C and has a lifespan of 7000 hours. It is compliant with RoHS regulations and is available in quantities of 1000 per package.
TDK B41888C3827M000 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 10mm |
| Length | 16mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C3827M000 to view detailed technical specifications.
No datasheet is available for this part.