This 8200uF electrolytic capacitor has a rated voltage of 10VDC and a tolerance of 20%. It features a low ESR of 0.018 and a high ripple current of 4247. The capacitor has a leakage current of 820uA after 5 minutes and a lifetime of 10000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is suitable for operation between -55°C and 105°C.
TDK B41888C3828M012 technical specifications.
| Capacitance | 8200uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.018Ohm |
| Ripple Current | 4247mA |
| Leakage Current | 820@5MinuA |
| Lifetime | 10000h |
| Size | 18 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.016@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C3828M012 to view detailed technical specifications.
No datasheet is available for this part.