TDK B41888C4188M technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 27mR |
| Lead Pitch | 0.197inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 2.459A |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C4188M to view detailed technical specifications.
No datasheet is available for this part.