This TDK B41888C4188M008 is a 1800uF aluminum electrolytic capacitor rated for 16VDC with 20% tolerance. It features a low ESR of 0.03 and a maximum impedance of 0.027 at 20°C and 100kHz. The capacitor has a lifetime of 10000 hours and a maximum operating temperature of 105°C. It is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm.
TDK B41888C4188M008 technical specifications.
| Capacitance | 1800uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.03Ohm |
| Ripple Current | 2459mA |
| Leakage Current | 288@5MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.027@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C4188M008 to view detailed technical specifications.
No datasheet is available for this part.