This 2.7mF radial aluminum electrolytic capacitor has a voltage rating of 16V and a tolerance of 20%. It operates within a temperature range of -55°C to 105°C. The capacitor is packaged in bulk with 750 units per package and has a maximum operating life of 10,000 hours. It is designed for through-hole mounting with a lead pitch of 0.295inch and a height of 20mm.
TDK B41888C4278M technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 29mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 26mR |
| Lead Pitch | 0.295inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 2.53A |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C4278M to view detailed technical specifications.
No datasheet is available for this part.