This is a 16VDC rated aluminum electrolytic capacitor with a capacitance of 2700uF and a tolerance of 20%. It has a low ESR of 0.029 and a maximum impedance of 0.026 at 20°C and 100kHz. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It operates over a temperature range of -55°C to 105°C and has a lifetime of 10000 hours.
TDK B41888C4278M009 technical specifications.
| Capacitance | 2700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.029Ohm |
| Ripple Current | 2530mA |
| Leakage Current | 432@5MinuA |
| Lifetime | 10000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.026@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C4278M009 to view detailed technical specifications.
No datasheet is available for this part.