The TDK B41888C4337M009 is a 330uF aluminum electrolytic capacitor with a voltage rating of 16VDC and a tolerance of 20%. It has a very low ESR of 0.204 and a ripple current of 690. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It operates over a temperature range of -55°C to 105°C.
TDK B41888C4337M009 technical specifications.
| Capacitance | 330uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.204Ohm |
| Ripple Current | 690mA |
| Leakage Current | 52.8@5MinuA |
| Lifetime | 5000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.183@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C4337M009 to view detailed technical specifications.
No datasheet is available for this part.