The TDK B41888C4397M is a radial through hole aluminum electrolytic capacitor with a capacitance of 390uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a series resistance of 204mR and a ripple current of 690mA. It is available in a package quantity of 3000 and has a life of 5000 hours.
TDK B41888C4397M technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 204mR |
| Height | 11.5mm |
| Lead Pitch | 3.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Ripple Current | 690mA |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C4397M to view detailed technical specifications.
No datasheet is available for this part.