This 3.9mF radial aluminum electrolytic capacitor has a voltage rating of 16V and a tolerance of 20%. It features an equivalent series resistance of 19mR and is available in a radial package with a diameter of 12.5mm and a height of 40mm. The capacitor is designed for use in applications where a high capacitance value is required, and it is suitable for use in temperatures ranging from -55°C to 105°C.
TDK B41888C4398M technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 19mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 17mR |
| Lead Pitch | 0.197inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 525 |
| Packaging | Bulk |
| Ripple Current | 3.35A |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C4398M to view detailed technical specifications.
No datasheet is available for this part.