The TDK B41888C4398M012 is a 3900uF aluminum electrolytic capacitor with a voltage rating of 16VDC and a tolerance of 20%. It features very low ESR and a ripple current of 3350. The capacitor is designed for through-hole mounting with a radial termination style and a cylindrical can construction. It operates over a temperature range of -55°C to 105°C.
TDK B41888C4398M012 technical specifications.
| Capacitance | 3900uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.019Ohm |
| Ripple Current | 3350mA |
| Leakage Current | 624@5MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C4398M012 to view detailed technical specifications.
No datasheet is available for this part.