The TDK B41888C4567M000 is a 16V 560uF aluminum electrolytic capacitor with a 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a bulk quantity of 1000 units and is RoHS compliant. It has a radial termination and is designed for through-hole mounting.
TDK B41888C4567M000 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C4567M000 to view detailed technical specifications.
No datasheet is available for this part.