This 16VDC electrolytic capacitor features a capacitance of 5600uF with a 20% tolerance. It has a low ESR of 0.018 and a maximum impedance of 0.016 ohms at 20°C and 100kHz. The capacitor is rated for a minimum of 10000 hours of lifetime and has a maximum operating temperature of 105°C. It is constructed with an aluminum cylindrical can and has a radial termination style with a 7.5mm pitch.
TDK B41888C4568M004 technical specifications.
| Capacitance | 5600uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.018Ohm |
| Ripple Current | 4247mA |
| Leakage Current | 896@5MinuA |
| Lifetime | 10000h |
| Size | 18 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.016@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C4568M004 to view detailed technical specifications.
No datasheet is available for this part.