This is a 1mF aluminum electrolytic capacitor with a voltage rating of 25V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package with a seated height of 0.866inch and a lead pitch of 0.197inch. It is designed for through hole mounting and has a ripple current rating of 2A.
TDK B41888C5108M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 41mR |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1050 |
| Packaging | Bulk |
| Ripple Current | 2A |
| Series | B41888 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C5108M to view detailed technical specifications.
No datasheet is available for this part.