This 12.5mm radial aluminum electrolytic capacitor has a capacitance of 1.2mF and a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and has a voltage rating of 25V. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C.
TDK B41888C5128M technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 41mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 39mR |
| Lead Pitch | 0.197inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1050 |
| Packaging | Bulk |
| Ripple Current | 2A |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C5128M to view detailed technical specifications.
No datasheet is available for this part.