This 1200uF aluminum electrolytic capacitor has a rated voltage of 25VDC with a tolerance of 20%. It features an ESR of 0.041 and a ripple current of 2000. The capacitor has a leakage current of 300uA at 5 minutes and a lifetime of 10000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm. The capacitor is rated for operation between -55°C and 105°C.
TDK B41888C5128M002 technical specifications.
| Capacitance | 1200uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.041Ohm |
| Ripple Current | 2000mA |
| Leakage Current | 300@5MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.039@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C5128M002 to view detailed technical specifications.
No datasheet is available for this part.