This TDK B41888 series aluminum electrolytic capacitor features a capacitance of 220uF and a voltage rating of 25V. It is available in a radial package with a length of 11.5mm. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It is supplied in bulk packaging with 1000 units per package.
TDK B41888C5227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C5227M000 to view detailed technical specifications.
No datasheet is available for this part.