The TDK B41888C5227M004 is a 220uF aluminum electrolytic capacitor with a 25VDC rating and 20% tolerance. It features very low ESR and a maximum ripple current of 690. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a size of 8 X 11.5. The operating temperature range is -55 to 105°C.
TDK B41888C5227M004 technical specifications.
| Capacitance | 220uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.804Ohm |
| Ripple Current | 690mA |
| Lifetime | 5000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C5227M004 to view detailed technical specifications.
No datasheet is available for this part.