TDK's B41888C5228M is a 2.2mF aluminum electrolytic capacitor with a 25V voltage rating. It features a radial package with a 18mm diameter and 20mm height, suitable for through-hole mounting. The capacitor has an impedance of 25mR and an equivalent series resistance of 28mR, with a ripple current rating of 3A. It operates within a temperature range of -55°C to 105°C and has a lifespan of 10,000 hours.
TDK B41888C5228M technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 25mR |
| Lead Pitch | 0.295inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 525 |
| Packaging | Bulk |
| Ripple Current | 3A |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C5228M to view detailed technical specifications.
No datasheet is available for this part.