This is an aluminum electrolytic capacitor with a capacitance of 2200uF and a working voltage of 25VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.028. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It has a maximum impedance of 0.025 ohms at 20°C and 100kHz. The operating temperature range is from -55°C to 105°C.
TDK B41888C5228M009 technical specifications.
| Capacitance | 2200uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.028Ohm |
| Ripple Current | 3000mA |
| Leakage Current | 550@5MinuA |
| Lifetime | 10000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.025@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C5228M009 to view detailed technical specifications.
No datasheet is available for this part.