The TDK B41888C5277M000 is an aluminum electrolytic capacitor with a capacitance of 270uF and a DC rated voltage of 25V. It has a tolerance of 20% and is available in a radial package with a diameter of 8mm and a length of 11.5mm. This capacitor is designed for use in through hole applications and has a maximum operating temperature of 105°C. It is RoHS compliant and available in a bulk packaging quantity of 1000 units.
TDK B41888C5277M000 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 8mm |
| Length | 11.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C5277M000 to view detailed technical specifications.
No datasheet is available for this part.