The TDK B41888C5278M009 is a 2700uF aluminum electrolytic capacitor rated for 25VDC with a tolerance of 20%. It features very low ESR and a maximum impedance of 0.017 ohms at 20°C and 100kHz. This capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -55°C to 105°C and has a lifetime of 10,000 hours.
TDK B41888C5278M009 technical specifications.
| Capacitance | 2700uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.075Ohm |
| Ripple Current | 3350mA |
| Lifetime | 10000h |
| Size | 12.5 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.017@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C5278M009 to view detailed technical specifications.
No datasheet is available for this part.