This 2700uF electrolytic capacitor has a maximum voltage rating of 25VDC and a tolerance of 20%. It features a very low ESR of 0.075 and a high ripple current of 3350. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 5. The operating temperature range is from -55 to 105 degrees Celsius.
TDK B41888C5278M012 technical specifications.
| Capacitance | 2700uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.075Ohm |
| Ripple Current | 3350mA |
| Lifetime | 10000h |
| Size | 12.5 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C5278M012 to view detailed technical specifications.
No datasheet is available for this part.